Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

$388.01

(exc. GST)

$426.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.01

*price indicative

RS Stock No.:
754-063
Mfr. Part No.:
XVB7L65
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Indicator Light

Series

Harmony XVB7

Component Type

Light Module

Current Type

AC/DC

Mount Type

Inverted, Upright

Light Effect

Flashing

Lens Colour

Orange

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

63.82mm

Standards/Approvals

UL 60947-5-1

Hazardous Area Certification

CSA, IEC 60947-5-1, UL

IP Rating

IP66

Base Diameter

70mm

Housing Colour

Orange

COO (Country of Origin):
DE
The Schneider Electric light module designed for reliable signalling in various operational environments, featuring an eye-catching Orange beacon that enhances visibility and communication.

Flashing signalling type at a frequency of 2 Hz for effective Visual alert

Constructed from Durable polycarbonate, ensuring longevity and resilience

The device operates optimally within a temperature range of -25 to 60 °C

Rated for IP66 protection, making it resistant to dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy