Schneider Electric Harmony XVB7 Series Green Flashing Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

$388.01

(exc. GST)

$426.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.01

*price indicative

RS Stock No.:
754-056
Mfr. Part No.:
XVB7L63
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Indicator Light

Series

Harmony XVB7

Component Type

Light Module

Current Type

AC/DC

Mount Type

Inverted, Upright

Light Effect

Flashing

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

63.82mm

Standards/Approvals

UL 60947-5-1

Base Diameter

70mm

Hazardous Area Certification

CSA, IEC 60947-5-1, UL

IP Rating

IP66

Housing Colour

Green

COO (Country of Origin):
DE
The Schneider Electric robust light module designed for signalling applications, featuring a green flashing LED light for effective visibility and communication in various environments.

Flashing frequency of 2 Hz ensures high visibility

Durable polycarbonate material offers resistance to impact

Rated operational voltage of 24 V AC/DC caters to versatile installation needs

IP66 rating provides superior protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy