Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-071
- Mfr. Part No.:
- XVB7L25
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$178.27
(exc. GST)
$196.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.27 |
*price indicative
- RS Stock No.:
- 754-071
- Mfr. Part No.:
- XVB7L25
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Light | |
| Series | Harmony XVB7 | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Inverted, Upright | |
| Lens Colour | Orange | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Housing Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Light | ||
Series Harmony XVB7 | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Inverted, Upright | ||
Lens Colour Orange | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Housing Colour Orange | ||
- COO (Country of Origin):
- DE
The Schneider Electric light module is a versatile signalling device designed for various applications, featuring an LED light source in vibrant orange. Its sturdy construction ensures reliability in diverse environments.
Steady signalling type for clear Visual indication
IP66 and NEMA Type 4/4X/12/13 ratings for outstanding protection
Constructed with Durable polycarbonate material for longevity
50,000 hours service life for reduced maintenance needs
Related links
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Blinking Effect Indicator Light AC/DC, IP66
