Schneider Electric Harmony XVU Series Buzzer 24V ac/dc, DC, IP54
- RS Stock No.:
- 881-2823
- Distrelec Article No.:
- 303-04-906
- Mfr. Part No.:
- XVUC9S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$117.01
(exc. GST)
$128.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $117.01 |
*price indicative
- RS Stock No.:
- 881-2823
- Distrelec Article No.:
- 303-04-906
- Mfr. Part No.:
- XVUC9S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Buzzer | |
| Series | Harmony XVU | |
| Component Type | Buzzer Element | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Surface | |
| Sounder Type | Buzzer | |
| Current Consumption | 70mA | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Sound Level | 85dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 58mm | |
| Standards/Approvals | CSA, RoHS, UL, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Buzzer | ||
Series Harmony XVU | ||
Component Type Buzzer Element | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Surface | ||
Sounder Type Buzzer | ||
Current Consumption 70mA | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Sound Level 85dB | ||
Maximum Operating Temperature 50°C | ||
Height 58mm | ||
Standards/Approvals CSA, RoHS, UL, CE | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony XVU Series Buzzer, 24V Supply Voltage, 85dB Maximum Decibel - XVUC9S
This buzzer serves as a modular tower light component. With a height of 58mm and a base diameter of 60mm, it fits seamlessly into various assemblies. The unit operates on a supply voltage of 24V AC/DC and is primarily useful in industrial settings.
Features & Benefits
• High acoustic level of 85 dB for clear alerts
• Continuous or intermittent signalling for flexible operation
• Constructed with temperature-resistant materials for durability
• Suitable for user assembly to simplify installation
• Compact design enhances usability in limited spaces
Applications
• Utilised in industrial signal towers for effective communication
• Essential for alarm systems in production facilities
• Ideal for equipment notifications in automation systems
• Can be used in safety signalling to enhance awareness
What is the significance of the IP54 rating for this unit?
The IP54 rating indicates that this unit is protected against limited dust ingress and splashing water, making it suitable for industrial environments where exposure to particles and moisture may occur.
How does the operational temperature range affect its usage?
This unit operates effectively between -25 °C to +50 °C, allowing it to function in various environments, from cold storage to warm machinery rooms, ensuring consistent performance.
What type of power consumption should be expected when using this buzzer?
This device maintains a low current consumption of up to 70mA while delivering optimal performance, ensuring it does not put a significant strain on your electrical systems.
- RS Stock No. 3147275
- Mfr. Part No. 844.118.55
Each
$203.62
- RS Stock No. 8812832
- Mfr. Part No. XVUC21B
Each
$121.24
- RS Stock No. 3147297
- Mfr. Part No. 844.126.55
Each
$313.08
- RS Stock No. 3280265
- Mfr. Part No. 849.000.75
Each
$145.14
Related links
- Schneider Electric Harmony Series Sounder 24V ac/dc IP54
- Schneider Electric Harmony XVU Series Buzzer DC, IP54
- Schneider Electric Harmony Series Green White Amber Signal Tower Buzzer, 5 Lights 24V ac/dc Tube
- Schneider Electric Harmony XVM Series Red Blue 4 Lights 24V ac/dc Vertical
- Schneider Electric Harmony Series Voice Sounder DC, IP54
- Werma KombiSIGN 40 Series Buzzer Surface 24V ac/dc AC/DC, 8-Tone
- Schneider Electric Harmony Series Amber Red Signal Tower Buzzer, 3 Lights 24V ac/dc Tube
- Werma 844 Series Buzzer Unit 24V dc IP54










