Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-054
- Mfr. Part No.:
- XVB7C65
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$356.64
(exc. GST)
$392.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.64 |
*price indicative
- RS Stock No.:
- 754-054
- Mfr. Part No.:
- XVB7C65
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Light | |
| Series | Harmony XVB7 | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Mount Type | Inverted, Upright | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 63.82mm | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Housing Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Light | ||
Series Harmony XVB7 | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Mount Type Inverted, Upright | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 63.82mm | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Housing Colour Orange | ||
- COO (Country of Origin):
- DE
The Schneider Electric modular tower light delivers vibrant signalling with its Orange LED light module. Designed for clear Visual alerts, it features a robust construction suitable for various environments.
Flashing signalling type enhances visibility and alerts
Rated operational voltage of 24 V AC/DC ensures compatibility
Durable polycarbonate material provides long-lasting performance
IP66 protection class safeguards against dust and water ingress
Service life of 50,000 hours reduces maintenance frequency
Flashing frequency of 2 Hz optimises attention-grabbing capability
Related links
- Schneider Electric Harmony XVB7 Series Orange Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Blinking Effect Indicator Light AC/DC, IP66
