RND RND 430 Series Blue Continuous Light, Flashing Effect Light Module for Use with RND, 24 V, LED Bulb, AC/DC, IP66
- RS Stock No.:
- 490-263
- Mfr. Part No.:
- RND 430-00093
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$209.83
(exc. GST)
$230.81
(inc. GST)
- RS Stock No.:
- 490-263
- Mfr. Part No.:
- RND 430-00093
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND LED Light Module is designed to provide exceptional illumination while ensuring energy efficiency and operational flexibility. With options for both 24V and 240V voltage compatibility, this versatile module caters to a variety of lighting needs, making it ideal for industrial and commercial applications. Its robust construction offers IP66 protection, ensuring reliability even in challenging environments. This innovative light module supports both steady and flashing light effects, effectively enhancing visibility and safety. Emphasizing a compact design, it can easily be integrated into existing systems, providing seamless upgrades to enhanced lighting solutions.
Offers both steady and flashing light modes for varied illumination needs
Compact design for easy installation and integration into existing systems
Ideal for industrial environments requiring robust lighting solutions
Achieves significant energy efficiency without compromising brightness
Effects impact safety by enhancing visibility in critical areas
Compact design for easy installation and integration into existing systems
Ideal for industrial environments requiring robust lighting solutions
Achieves significant energy efficiency without compromising brightness
Effects impact safety by enhancing visibility in critical areas
Related links
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
