RS PRO Blue Steady, Flashing Effect Beacon Unit, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 190-2838
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $185.65
View bulk pricing optionsSubtotal (1 unit)*
$209.83
(exc. GST)
$230.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $209.83 | - |
| 5 + | $172.70 | $185.65 |
*price indicative
- RS Stock No.:
- 190-2838
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Steady, Flashing | |
| Mount Type | Base | |
| Current Consumption | 110mA | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 50mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 55mm | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Steady, Flashing | ||
Mount Type Base | ||
Current Consumption 110mA | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 50mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 55mm | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 50mm blue light module has a steady and flashing light effect. This signal tower can be assembled to a maximum of five light modules or four light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector creating an electrical contact in total safety. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and it provides a solution for all your signalling needs. This modules light output can be set to steady or flashing via an internal jumper link.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 24VAC/DC
• PC material
• Base diameter: 55mm
• Lamp included
• Ergonomically design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP20 rated
• IP66 rated
• CE certified
• CEI 60068-2-6 SINE
- RS Stock No. 1902892
Each
$246.35
- RS Stock No. 1902894
Each
$175.96
- RS Stock No. 1902840
Each
$220.47
Each
$226.68
Related links
- RS PRO Blue Flashing LED Bulb 24V ac/dc IP66
- RS PRO Yellow Steady LED Bulb 24V ac/dc IP66
- RS PRO Red Steady LED Bulb 24V ac/dc IP66
- RS PRO Amber Steady LED Bulb 24V ac/dc IP66
- RS PRO Green Steady LED Bulb 24V ac/dc IP66
- Werma KombiSIGN 40 Series White Steady LED Bulb 24V ac/dc IP66
- RS PRO Clear Steady LED Bulb 24V ac/dc IP66
- Werma KombiSIGN 40 Series Blue Steady LED Bulb 24V ac/dc IP66












