RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
- RS Stock No.:
- 492-007
- Mfr. Part No.:
- RND 430-00082
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$200.19
(exc. GST)
$220.21
(inc. GST)
- RS Stock No.:
- 492-007
- Mfr. Part No.:
- RND 430-00082
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Supply Voltage | 240 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous lighting | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Supply Voltage 240 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND LED light module is designed for versatility and reliability, providing steady illumination for a range of applications. Engineered by distrelec, the TWS LED light module features a powerful and efficient luminous output that ensures your spaces are well-lit and visually appealing. Its compact design coupled with robust construction makes it suitable for both indoor and outdoor settings, capable of withstanding various environmental conditions. Offering a range of colours, this module caters to diverse aesthetic preferences while ensuring high standards of performance. Whether you require lighting for industrial settings or elegant displays, this module is your go-to solution for illuminated environments.
Designed with minimal current consumption for energy efficiency
Versatile in use across multiple environments, ensuring functionality
Utilises advanced LED technology for superior light output
Recognised by multiple certifications, guaranteeing compliance and quality
Versatile in use across multiple environments, ensuring functionality
Utilises advanced LED technology for superior light output
Recognised by multiple certifications, guaranteeing compliance and quality
Related links
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
