RND RND 430 Series Red Continuous Light, Flashing Effect Light Module for Use with RND, 24 V, LED Bulb, AC/DC, IP66
- RS Stock No.:
- 490-538
- Mfr. Part No.:
- RND 430-00095
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$209.45
(exc. GST)
$230.40
(inc. GST)
- RS Stock No.:
- 490-538
- Mfr. Part No.:
- RND 430-00095
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Red | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND LED Light Module represents a breakthrough in lighting technology, designed specifically for versatile applications across various environments. Featuring a robust and efficient design, this module offers both steady and flashing light effects, making it ideal for use in safety, signalling, and decorative lighting applications. With its high quality construction and superior luminosity, it ensures optimal performance even in challenging conditions. Engineered to operate within a broad temperature range, it guarantees reliability and functionality, whether in harsh winters or warm summers. Its compact profile and lightweight design allow for seamless integration into existing setups, ensuring you dont compromise on space or aesthetics.
Constructed to meet high IP66 ratings which ensuring durability and weather resistance
Supports easy mounting with a ring mechanism for straightforward installation
Extremely low current consumption optimises power efficiency during operation
Available in multiple voltage options to cater to various needs
Features a sleek and modern design that blends seamlessly with any environment
Suitable for a wide range of applications including industrial commercial and residential uses
Supports easy mounting with a ring mechanism for straightforward installation
Extremely low current consumption optimises power efficiency during operation
Available in multiple voltage options to cater to various needs
Features a sleek and modern design that blends seamlessly with any environment
Suitable for a wide range of applications including industrial commercial and residential uses
Related links
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
