RND RND 430 Series Blue Continuous Light, Flashing Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
- RS Stock No.:
- 490-925
- Mfr. Part No.:
- RND 430-00097
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$249.38
(exc. GST)
$274.32
(inc. GST)
- RS Stock No.:
- 490-925
- Mfr. Part No.:
- RND 430-00097
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 240 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 240 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND LED light module offers an innovative lighting solution that combines performance with versatility. Designed for various applications, this module excels in providing a reliable source of illumination under diverse conditions. With a focus on adaptability, it features both a steady and flashing light mode, catering to specific needs in both industrial and commercial environments. The IP66 rating ensures that this module is built to withstand the elements, making it suitable for outdoor usage.
Comes with dual light modes for increased versatility in use
Designed with an IP66 rating for excellent dust and water resistance
Operates efficiently within a broad temperature range
Provides a luminous output that is both steady and configurable for flashing
Simplified mounting process enhances installation convenience
Composed of durable materials which ensuring longevity in demanding environments
Flexible current consumption accommodates various power settings
Designed with an IP66 rating for excellent dust and water resistance
Operates efficiently within a broad temperature range
Provides a luminous output that is both steady and configurable for flashing
Simplified mounting process enhances installation convenience
Composed of durable materials which ensuring longevity in demanding environments
Flexible current consumption accommodates various power settings
Related links
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
