Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board, LED Bulb 230V ac, AC, IP65, IP66
- RS Stock No.:
- 346-857
- Mfr. Part No.:
- XVBC8M6
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$388.03
(exc. GST)
$426.83
(inc. GST)
- RS Stock No.:
- 346-857
- Mfr. Part No.:
- XVBC8M6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB | |
| Product Type | Indicator Board | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 280mA | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1EACCSA C22-2 No 14UL 508 | |
| Height | 157mm | |
| IP Rating | IP65, IP66 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB | ||
Product Type Indicator Board | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 280mA | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1EACCSA C22-2 No 14UL 508 | ||
Height 157mm | ||
IP Rating IP65, IP66 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony XVB indicator bank features illuminated units in blue, made from durable plastic. It offers IP65 protection on the fixing base (XVBZ0) and IP66 protection on the base unit, ensuring reliable performance in demanding environments. It conforms to IEC 60529 for robust dust and water resistance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board AC/DC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Blue Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65

