Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board, LED Bulb 230V ac, AC, IP66, IP65
- RS Stock No.:
- 346-855
- Mfr. Part No.:
- XVBC5M8
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-855
- Mfr. Part No.:
- XVBC5M8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB | |
| Product Type | Indicator Board | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 17mA | |
| Lens Colour | Yellow | |
| Terminal Type | Screw Clamp | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL, REACH, EAN, EAC, CE | |
| Height | 63mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP65 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB | ||
Product Type Indicator Board | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 17mA | ||
Lens Colour Yellow | ||
Terminal Type Screw Clamp | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL, REACH, EAN, EAC, CE | ||
Height 63mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP66, IP65 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony XVB indicator bank features illuminated units in yellow, made from durable plastic. It offers IP65 protection on the fixing base (XVBZ0) and IP66 protection on the base unit, ensuring reliable performance in demanding environments. It conforms to IEC 60529 for robust dust and water resistance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board AC/DC IP66
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon AC, IP65
