Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board, LED Bulb 230V ac, AC, IP65, IP66
- RS Stock No.:
- 341-182
- Mfr. Part No.:
- XVBC5M6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$389.50
(exc. GST)
$428.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.50 |
*price indicative
- RS Stock No.:
- 341-182
- Mfr. Part No.:
- XVBC5M6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Board | |
| Series | Harmony XVB | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 17mA | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 63mm | |
| Standards/Approvals | EAC, CE, UL, RoHS, REACH, EAN | |
| Hazardous Area Certification | No | |
| IP Rating | IP65, IP66 | |
| Base Diameter | 70mm | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Board | ||
Series Harmony XVB | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 17mA | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 63mm | ||
Standards/Approvals EAC, CE, UL, RoHS, REACH, EAN | ||
Hazardous Area Certification No | ||
IP Rating IP65, IP66 | ||
Base Diameter 70mm | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony XVB indicator bank features illuminated units in blue, made from durable plastic. It offers IP65 protection on the fixing base (XVBZ0) and IP66 protection on the base unit, ensuring reliable performance in demanding environments. It conforms to IEC 60529 for robust dust and water resistance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board AC/DC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon AC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit LED Bulb 230V ac IP65
