Schneider Electric Harmony XVBL Series Yellow Steady Effect Beacon Unit, LED Bulb 230V ac, AC, IP65, IP66

Subtotal (1 unit)*

$233.91

(exc. GST)

$257.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.91

*price indicative

RS Stock No.:
211-1033
Mfr. Part No.:
XVBL0M8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon Unit

Series

Harmony XVBL

Component Type

Beacon

Multifunction

No

Current Type

AC

Mount Type

Base

Light Effect

Steady

Current Consumption

47mA

Lens Colour

Yellow

Lamp Included

Yes

Terminal Type

Screw

Bulb Type

LED

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Height

139mm

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65, IP66

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has yellow integral LED. The supply voltage for the illuminated unite is 230V ac.

IP degree of protection is IP65

Ambient air temperature for storage -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy