Schneider Electric XVBC Series Blue Flashing Effect Signal Tower, Flash Discharge Tube Bulb 120V ac, AC, IP66, IP65

Subtotal (1 unit)*

$580.63

(exc. GST)

$638.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.63

*price indicative

RS Stock No.:
335-138
Mfr. Part No.:
XVBC8G6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XVBC

Product Type

Signal Tower

Component Type

Indicator Bank

Multifunction

No

Current Type

AC

Current Consumption

290mA

Light Effect

Flashing

Lens Colour

Blue

Bulb Type

Flash Discharge Tube

Terminal Type

Screw Clamp

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, EAN, EAC, CE, UL, RoHS

Height

157mm

IP Rating

IP66, IP65

Base Diameter

70mm

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Blue illuminated unit is designed to be connected with base to create complete tower light. Its flash discharge tube offers a strobe light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

IP65 on fixing base XVBZ0. conforming to IEC 60529

IP66 on base unit conforming to IEC 60529

IEC 60947-5-1 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy