Schneider Electric Harmony Series Yellow Blinking Effect Signal Tower, LED Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 205-289
- Distrelec Article No.:
- 302-37-540
- Mfr. Part No.:
- XVUC48
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-289
- Distrelec Article No.:
- 302-37-540
- Mfr. Part No.:
- XVUC48
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Signal Tower | |
| Component Type | Tower Light | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Blinking | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 50mm | |
| Standards/Approvals | EU RoHS, UL | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Signal Tower | ||
Component Type Tower Light | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Blinking | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 50mm | ||
Standards/Approvals EU RoHS, UL | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Modular tower light used in automotive Packaging machine. Its length is 50 mm and weight is 0.064 kg.
IP65 protection rated
Mercury free
Related links
- Werma 644 Series Yellow Blinking Effect Beacon Unit AC/DC, IP65
- Werma KS72 Series Yellow Blinking Effect Flashing Light Element AC/DC, IP65
- Schneider Electric Harmony XVB7 Series Yellow Blinking Effect Indicator Light AC/DC, IP66
- Werma 848 Series Yellow Blinking Effect Beacon Unit AC/DC, IP54
- Schneider Electric XVU Series Amber Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric XVU Series Green Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric XVU Series Red Flashing Effect Mounting Base AC/DC, IP65
- Werma KS72 Series Green Blinking Effect Signal Tower AC/DC, IP65
