Werma KS72 Series Yellow Blinking Effect Flashing Light Element, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

$119.26

(exc. GST)

$131.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.26

*price indicative

RS Stock No.:
251-8539
Distrelec Article No.:
300-87-829
Mfr. Part No.:
647.330.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Flashing Light Element

Series

KS72

Component Type

Flashlight

Multifunction

Yes

Current Type

AC/DC

Light Effect

Blinking

Lens Colour

Yellow

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

66mm

Standards/Approvals

RoHS

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Yellow

COO (Country of Origin):
DE
The Werma TwinLIGHT design yellow is used with signal tower component.

LED light source

PC material

Blink, permanent, TwinLight light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy