Schneider Electric Harmony Series Amber Flashing Effect Mounting Base, LED Bulb 24V ac/dc, AC/DC, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-9465
Distrelec Article No.:
302-37-537
Mfr. Part No.:
XVUC45
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Base

Series

Harmony

Component Type

Modular Tower Light

Multifunction

No

Current Type

AC/DC

Light Effect

Flashing

Current Consumption

400mA

Mount Type

Base

Lens Colour

Amber

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Sound Level

86dB

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CSA, CE

Height

50mm

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

60mm

Housing Colour

Black

COO (Country of Origin):
ID
The innovative Harmony XVU range of Ø 60 mm tower lights and sounders offers multiple lighting patterns, mounting flexibility, modern aesthetics, and unrivalled brightness.

Ø 60 Mm Illuminated Led Unit - Blinking - Orange - 24 V Ac/Dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy