Werma KS72 Series Green Blinking Effect Signal Tower, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

$109.09

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.09

*price indicative

RS Stock No.:
251-8536
Distrelec Article No.:
300-87-825
Mfr. Part No.:
647.230.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS72

Product Type

Signal Tower

Component Type

Twin Light Element

Multifunction

Yes

Current Type

AC/DC

Light Effect

Blinking

Lens Colour

Green

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

66mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Green

COO (Country of Origin):
DE

Werma KombiSIGN 72 Series Flashing Light Element, 70mm Diameter, IP65 - 647.230.75


The KombiSIGN 72 signal tower features an IP65 rating, ensuring reliable dust and water protection. With an operating temperature range of -30 to +60°C, it performs well in diverse environments. Its compact design, with a height of 66mm and a diameter of 70mm, allows for flexible integration.

Features & Benefits


• AC/DC compatibility supports various electrical systems

• LED lifespan of up to 50,000 hours reduces maintenance

• Lightweight design facilitates easy installation

Applications


• Signalling in automated machinery

• Status indication in safety systems

• Process alerts in manufacturing plants

• Warning signals in material handling equipment

Is it certified for safety standards?


Yes, it conforms with CE and RoHS directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy