Schneider Electric Harmony Series Green Flashing Effect Mounting Base, LED Bulb 24V ac/dc, AC/DC, IP65

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-9463
Mfr. Part No.:
XVUC43
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Mounting Base

Component Type

Modular Tower Light

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Light Effect

Flashing

Current Consumption

400mA

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Maximum Sound Level

86dB

Height

50mm

Standards/Approvals

CE, CSA, RoHS

Base Diameter

60mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
ID
The innovative Harmony XVU range of Ø 60 mm tower lights and sounders offers multiple lighting patterns, mounting flexibility, modern aesthetics, and unrivalled brightness.

Ø 60 Mm Illuminated Led Unit - Blinking - Green - 24 V Ac/Dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy