Werma 848 Series Yellow Blinking Effect Beacon Unit, LED Bulb 24V ac/dc, AC/DC, IP54
- RS Stock No.:
- 451-1043
- Mfr. Part No.:
- 848.310.75
- Brand:
- Werma
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$219.18
(exc. GST)
$241.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $219.18 | - |
| 6 - 11 | $215.29 | 1% |
| 12 + | $210.98 | 3% |
*price indicative
- RS Stock No.:
- 451-1043
- Mfr. Part No.:
- 848.310.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon Unit | |
| Series | 848 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 35mA | |
| Light Effect | Blinking | |
| Mount Type | Base | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, UL 508, CCC, CSA C22-2 No. 14 | |
| Height | 67mm | |
| Base Diameter | 52mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon Unit | ||
Series 848 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 35mA | ||
Light Effect Blinking | ||
Mount Type Base | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, UL 508, CCC, CSA C22-2 No. 14 | ||
Height 67mm | ||
Base Diameter 52mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
Werma KombiSIGN 50 Series Beacon Unit, 24V AC/DC Supply Voltage, IP54 - 848.310.75
This LED blinking beacon from the KombiSIGN 50 series has a 52 mm diameter base and operates within a voltage range of 24VAC/DC. It features an IP54 rating for protection against dust and water ingress and provides clear visual signals with a blinking frequency of 1 Hz.
Features & Benefits
• IP54 rating protects against dust and water
• LED light source with a service life of 100,000 hours
• Lightweight design for easy installation
Applications
• Signalling alerts in automation systems
• Safety warnings in manufacturing environments
• Machinery and equipment signalling
Can it be easily installed in tight spaces?
Yes, its compact design allows for versatile installation.
Is it compliant with regulatory standards?
Yes, it conforms to CE and RoHS directives.
Related links
- Werma 848 Series Yellow Steady Effect Beacon Unit AC/DC, IP54
- Werma 848 Series Yellow Flashing Effect Beacon Unit DC, IP54
- Werma 848 Series Red Steady Effect Beacon Unit AC/DC, IP54
- Werma 848 Series Red Flashing Effect Beacon Unit AC/DC, IP54
- Werma 848 Series Green Flashing Effect Beacon Unit AC/DC, IP54
- Werma 848 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Werma 848 Series Green Flashing Effect Beacon Unit DC, IP54
- Werma 848 Series Blue Flashing Effect Beacon Unit DC, IP54
