Phoenix Contact PSD Series Yellow Rotating Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$236.26

(exc. GST)

$259.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.26

*price indicative

RS Stock No.:
129-437
Mfr. Part No.:
2700125
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Flashing Light Element

Series

PSD

Component Type

Optical Element

Multifunction

No

Current Type

AC/DC

Current Consumption

40mA

Light Effect

Rotating

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

EAC-RoHS, cULus Listed, UL Listed, cUL Listed, EAC

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact LED is designed for signal tower applications. It operates at 24V AC/DC and offers high light and colour intensity.

Optimum detection thanks to rotating light

Degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy