Phoenix Contact PSD Series Yellow Flashing Effect Flashing Light Element, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 131-547
- Mfr. Part No.:
- 2700126
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$297.17
(exc. GST)
$326.89
(inc. GST)
- RS Stock No.:
- 131-547
- Mfr. Part No.:
- 2700126
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Flashing Light Element | |
| Series | PSD | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 350mA | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | EAC-RoHS, UL Listed, EAC, cULus Listed, cUL Listed | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Flashing Light Element | ||
Series PSD | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 350mA | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals EAC-RoHS, UL Listed, EAC, cULus Listed, cUL Listed | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is designed for signal towers. It offers high light and colour intensity, can be freely combined, and has a minimum LED service life of 50,000 hours. The yellow element operates at 24 V DC.
Random flashing light prevents familiarization effect
Degree of protection IP65
Environmentally friendly materials
Conformance with EMC Directive 2014/30/EU
Related links
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element AC/DC, IP65

