Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 129-425
- Mfr. Part No.:
- 2700128
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$141.68
(exc. GST)
$155.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.68 |
*price indicative
- RS Stock No.:
- 129-425
- Mfr. Part No.:
- 2700128
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSD | |
| Product Type | Flashing Light Element | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 35mA | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, cUL Listed, cULus Listed, UL Listed, EAC-RoHS | |
| Height | 65.5mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD | ||
Product Type Flashing Light Element | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 35mA | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, cUL Listed, cULus Listed, UL Listed, EAC-RoHS | ||
Height 65.5mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is a versatile and durable optical element designed for signal tower applications. It offers high light and colour intensity, minimum LED service life of 50,000 hours, and low power consumption. The clear calotte colour and polycarbonate material ensure reliability and longevity.
IP65 protection for use in challenging environments
EMC Directive compliance for reliable performance
EAC UL and cULus Listed for quality assurance
Related links
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element LED Bulb IP65
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Rotating Effect Flashing Light Element AC/DC, IP65
