Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$172.65

(exc. GST)

$189.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.65

*price indicative

RS Stock No.:
129-427
Mfr. Part No.:
2700121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Flashing Light Element

Series

PSD

Component Type

Optical Element

Multifunction

No

Current Type

AC/DC

Light Effect

Flashing

Current Consumption

25mA

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

UL Listed, EAC-RoHS, EAC, cULus Listed, cUL Listed

Base Diameter

70mm

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact LED is an LED flashing light with a green colour, designed for signal tower applications. It offers tool free element changeover, high light and colour intensity, and a minimum LED service life of 50,000 hours. This product is a reliable choice for various industrial applications.

Low power consumption for energy efficiency

Degree of protection IP65 for reliable operation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy