Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 132-044
- Mfr. Part No.:
- 2700129
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-044
- Mfr. Part No.:
- 2700129
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSD | |
| Product Type | Flashing Light Element | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 35mA | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC-RoHS, UL Listed, EAC, cULus Listed, cUL Listed | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD | ||
Product Type Flashing Light Element | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 35mA | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC-RoHS, UL Listed, EAC, cULus Listed, cUL Listed | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is designed for signal towers. It features tool free element changeover, high light and colour intensity, and a minimum LED service life of 50,000 hours.
Optimum detection thanks to double flash
Degree of protection IP65
Related links
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element LED Bulb IP65
