Phoenix Contact PSD Series Red Rotating Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 129-436
- Mfr. Part No.:
- 2700116
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$303.05
(exc. GST)
$333.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.05 |
*price indicative
- RS Stock No.:
- 129-436
- Mfr. Part No.:
- 2700116
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Flashing Light Element | |
| Series | PSD | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 40mA | |
| Light Effect | Rotating | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | UL Listed, EAC-RoHS, EAC, cULus Listed, cUL Listed | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Flashing Light Element | ||
Series PSD | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 40mA | ||
Light Effect Rotating | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals UL Listed, EAC-RoHS, EAC, cULus Listed, cUL Listed | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is a versatile and durable solution for your signal tower needs. With a tool free element changeover, high light and colour intensity, and a minimum LED service life of 50,000 hours, this product offers a reliable and long lasting signalling solution.
Optimum detection thanks to rotating light design
Degree of protection IP65 for durability in various conditions
Related links
- Phoenix Contact PSD Series Yellow Rotating Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Green Rotating Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Clear Rotating Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Blue Rotating Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
