HOBUT Brass Ended Shunt, 20 mA Max 200mV, ±1 % Accuracy
- RS Stock No.:
- 257-379
- Mfr. Part No.:
- SHR20MA200
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.27
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.27 |
| 5 - 9 | $22.87 |
| 10 + | $22.28 |
*price indicative
- RS Stock No.:
- 257-379
- Mfr. Part No.:
- SHR20MA200
- Brand:
- HOBUT
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
| Brand | HOBUT | |
| Maximum Current | 20mA | |
| Product Type | Shunt | |
| Shunt Type | Brass Ended | |
| Output Voltage | 200mV | |
| Accuracy | ±1 % | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Maximum Current 20mA | ||
Product Type Shunt | ||
Shunt Type Brass Ended | ||
Output Voltage 200mV | ||
Accuracy ±1 % | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
200mV Digital Ammeter Shunt
Converts digital panel meters with 199.9mV full scale deflection into ammeters
Accuracy class I (±1%)
Mounted on rear pillars of 3.5 digit LED DIN meters
Also suitable for any digital meter with a full scale deflection of 199.9mV and a high input impedance
Current connectors M4 screw terminals; solder pad meter connectors
Shunts
Related links
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy