HOBUT Brass Ended Shunt, 60 A Max 60mV, ±1 % Accuracy
- RS Stock No.:
- 313-930
- Mfr. Part No.:
- SHR60A60
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save $8.25
View bulk pricing optionsSubtotal (1 unit)*
$93.95
(exc. GST)
$103.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.95 | - |
| 5 - 9 | $92.30 | $8.25 |
| 10 + | $89.92 | $40.30 |
*price indicative
- RS Stock No.:
- 313-930
- Mfr. Part No.:
- SHR60A60
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Maximum Current | 60A | |
| Product Type | Shunt | |
| Shunt Type | Brass Ended | |
| Output Voltage | 60mV | |
| Accuracy | ±1 % | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Maximum Current 60A | ||
Product Type Shunt | ||
Shunt Type Brass Ended | ||
Output Voltage 60mV | ||
Accuracy ±1 % | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
60mV Ammeter Brass-Ended Shunt
For use with DIN dc ammeters or any panel meter with a full scale deflection of 60mV and an input impedance of 75Ω or more.
Shunts
Related links
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy
