Socomec Brass Ended Shunt, 2.5 kA Max 100mV, ±0.5 % Accuracy

Subtotal (1 unit)*

$717.71

(exc. GST)

$789.48

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.71

*price indicative

RS Stock No.:
221-0273
Mfr. Part No.:
192S2165
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Maximum Current

2.5kA

Product Type

Shunt

Shunt Type

Brass Ended

Output Voltage

100mV

Accuracy

±0.5 %

Standards/Approvals

RoHS

Series

SOCOMEC

COO (Country of Origin):
ES
The Socomec shunts provide indirect measurement of direct current by creating a standardised voltage drop. It has current rating of 2500 A.

Voltage drop of 100 mV for nominal rating

Accuracy class 0.5

Permanent overload of 1.2 In

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy