HOBUT Brass Ended Shunt, 100 A Max 75mV, ±1 % Accuracy
- RS Stock No.:
- 313-788
- Mfr. Part No.:
- SHR100A75
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$89.97
(exc. GST)
$98.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 28 January 2027
- Plus 54 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $89.97 | - |
| 5 - 9 | $88.39 | 1% |
| 10 + | $86.77 | 3% |
*price indicative
- RS Stock No.:
- 313-788
- Mfr. Part No.:
- SHR100A75
- Brand:
- HOBUT
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
| Brand | HOBUT | |
| Product Type | Shunt | |
| Maximum Current | 100A | |
| Shunt Type | Brass Ended | |
| Output Voltage | 75mV | |
| Accuracy | ±1 % | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Shunt | ||
Maximum Current 100A | ||
Shunt Type Brass Ended | ||
Output Voltage 75mV | ||
Accuracy ±1 % | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
75mV Ammeter Shunt - Brass Ended
Class 1 shunts for use with DIN ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1 mA)
Shunts
Related links
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- Sifam Tinsley Brass Ended Shunt ±0.5 % Accuracy