HOBUT Brass Ended Shunt, 300 A Max 75mV, ±1 % Accuracy
- RS Stock No.:
- 313-794
- Mfr. Part No.:
- SHR300A75
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$155.89
(exc. GST)
$171.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $155.89 |
| 5 - 9 | $154.02 |
| 10 + | $151.23 |
*price indicative
- RS Stock No.:
- 313-794
- Mfr. Part No.:
- SHR300A75
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Shunt | |
| Maximum Current | 300A | |
| Shunt Type | Brass Ended | |
| Output Voltage | 75mV | |
| Accuracy | ±1 % | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Shunt | ||
Maximum Current 300A | ||
Shunt Type Brass Ended | ||
Output Voltage 75mV | ||
Accuracy ±1 % | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
75mV Ammeter Shunt - Brass Ended
Class 1 shunts for use with DIN ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1 mA)
Shunts
Related links
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- HOBUT Brass Ended Shunt ±1 % Accuracy
- Murata Power Solutions Brass-Ended Shunt 50mV Output, ±0.25 % Accuracy
