HOBUT Brass Ended Shunt, 2 A Max 200mV, ±1 % Accuracy

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$26.25

(exc. GST)

$28.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 258 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.25-
5 - 9$25.951%
10 +$25.492%

*price indicative

RS Stock No.:
257-391
Mfr. Part No.:
SHR2A200
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Maximum Current

2A

Product Type

Shunt

Output Voltage

200mV

Shunt Type

Brass Ended

Accuracy

±1 %

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
GB

200mV Digital Ammeter Shunt


Converts digital panel meters with 199.9mV full scale deflection into ammeters

Accuracy class I (±1%)

Mounted on rear pillars of 3.5 digit LED DIN meters

Also suitable for any digital meter with a full scale deflection of 199.9mV and a high input impedance

Current connectors M4 screw terminals; solder pad meter connectors

Shunts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy