Rexel 2021 120.00 L Cross Paper Shredder

Subtotal (1 unit)*

$4,594.34

(exc. GST)

$5,053.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,594.34

*price indicative

RS Stock No.:
652-652
Mfr. Part No.:
2021426XEU
Brand:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Paper Shredder

Cut Type

Cross

Sheet Capacity

26

Throat Width

310mm

Reverse Function

Yes

Bin Capacity

120.00L

Also Shreds

CD/DVD, Credit Card, Paper Clip, Staples

Cut Size

4 x 30 mm

Depth

510mm

Height

1.03m

Series

2021

Width

553mm

COO (Country of Origin):
CN
The Rexel Paper shredder is engineered for efficient and secure document disposal in a busy office environment. Designed to shred up to 26 sheets of A4 paper simultaneously, it employs Advanced jam-free technology to prevent paper jams and misfeeds, ensuring smooth operation. With an impressive capacity of 120 litres, it accommodates large volumes of shredded materials and offers the versatility to shred not only paper but also credit cards, CDs, and DVDs effortlessly. Its user-friendly control panel and whisper-quiet operation make it Ideal for shared spaces, while the continuous run time and ECO mode enhance energy efficiency. The XP426+ combines cutting-edge security with robust performance, making it a reliable choice for safeguarding sensitive information.

Shreds up to 26 A4 sheets (80 gsm) in one go for efficient document destruction

P-4 cross cut provides high-level security by turning documents into 4x30mm particles

Wheels facilitate easy movement, making it convenient to position in the office

Jam-free Active sensing technology ensures hassle-free operation by automatically stopping jams

Infrared bin full sensor alerts you when it's time to empty the bin, preventing overflows

Touch control panel offers intuitive operation for users

Ultra-quiet operation at 55 dBA allows for discreet use in shared workspaces

Continuous run time with fan cooling enables prolonged shredding sessions

Two-year warranty ensures peace of mind with your purchase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy