Rexel 2020 34.00 L Cross Paper Shredder
- RS Stock No.:
- 652-638
- Mfr. Part No.:
- 2020100X
- Brand:
- Rexel
Subtotal (1 unit)*
$891.39
(exc. GST)
$980.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.39 |
*price indicative
- RS Stock No.:
- 652-638
- Mfr. Part No.:
- 2020100X
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 100 | |
| Throat Width | 220mm | |
| Bin Capacity | 34.00L | |
| Also Shreds | Credit Card, Paper Clip, Staples | |
| Cut Size | 4 x 28 mm | |
| Width | 365mm | |
| Depth | 430mm | |
| Series | 2020 | |
| Height | 530mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 100 | ||
Throat Width 220mm | ||
Bin Capacity 34.00L | ||
Also Shreds Credit Card, Paper Clip, Staples | ||
Cut Size 4 x 28 mm | ||
Width 365mm | ||
Depth 430mm | ||
Series 2020 | ||
Height 530mm | ||
- COO (Country of Origin):
- CN
The Rexel Automatic cross cut shredder is designed for efficient and hassle-free paper disposal. Capable of shredding up to 100 A4 sheets (80gsm) at once into secure P-4 (4x28mm) cross cut particles, this shredder simplifies document management with its user-friendly auto feed feature. With a generous 34L pull-out bin, it minimizes the need for frequent emptying, making it Ideal for personal or home office use. The 100X operates quietly at just 55 dBA, ensuring a serene work environment while maintaining powerful performance, including the Ability to shred credit cards, staples, and paper clips. Its equipped with Advanced anti-jam technology and a touch control panel for safe and seamless operation.
Auto feed up to 100 sheets of A4 paper (80gsm) for effortless shredding
Features a manual slot that accommodates up to 8 sheets
Cut Type is cross cut, providing enhanced security with P-4 level
Dimensions are compact, measuring 365 x 530 x 430 mm
Includes a 34L capacity pull-out bin to reduce the frequency of emptying
20 minutes continuous run time with fan cooling for sustained operation
Sleep mode activates after 3 minutes of inactivity to conserve energy
Infrared bin full sensor ensures timely bin emptying
A quiet operating noise level of 55 dBA promotes a peaceful workspace
Comes with a 2-year warranty, including a 2-year cutter warranty
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
- Rexel 2021 120.00 L Cross Paper Shredder
