Dickies Redhawk Pro Black 35% Cotton, 65% Polyester Work Shorts, 34 in

Subtotal (1 unit)*

$83.62

(exc. GST)

$91.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.62

*price indicative

RS Stock No.:
254-9820
Mfr. Part No.:
DK0A4XSIBLK134
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

34 in

Waist Size

34 in

Product Type

Work Shorts

Colour

Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Redhawk Pro

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides a red hawk pro shorts which is specially designed for working purposes with different pockets as ruler pocket, cargo pocket, holster pocket with a button and zip fastening.

Back pockets

Triple stitched detailing

Size is 34 in

Color is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy