DeWALT Cheverley Short Grey Polyester, Cotton Work Shorts, 34 in

Subtotal (1 unit)*

$86.37

(exc. GST)

$95.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.37

*price indicative

RS Stock No.:
278-6285
Mfr. Part No.:
Cheverley Short 34
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Work Shorts

Size

34

Waist Size

34 in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

Polyester, Cotton

Series

Cheverley Short

Tool Holder

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Grey Rip Stop Polycotton Short is a durable fabric base and double stitched seams to ensure a tough short. Re-enforced holster, cargo and back pockets for multi-use. The short also features a low rise waist & tunnel belt loop for added comfort.

Showerproof

Articulated stitch detail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy