Dickies Redhawk Pro Grey 35% Cotton, 65% Polyester Work Shorts, 32 in

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-9825
Mfr. Part No.:
DK0A4XSIGYX1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Work Shorts

Size

32 in

Waist Size

32 in

Colour

Grey

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Redhawk Pro

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides a red hawk pro shorts which is specially designed for working purposes with different pockets as ruler pocket, cargo pocket, holster pocket with a button and zip fastening.

Back pockets

Triple stitched detailing

Size is 32 in

Color is grey

  • RS Stock No. 2549828
  • Mfr. Part No. DK0A4XSIGYX1
Each
$83.62
  • RS Stock No. 2549827
  • Mfr. Part No. DK0A4XSIGYX1
Each
$83.62
  • RS Stock No. 2549818
  • Mfr. Part No. DK0A4XSIBLK130
Each
$83.62
  • RS Stock No. 2549821
  • Mfr. Part No. DK0A4XSIBLK136
Each
$83.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy