Dickies Redhawk Pro Black 35% Cotton, 65% Polyester Work shorts, 40in
- RS Stock No.:
- 254-9823
- Mfr. Part No.:
- DK0A4XSIBLK140
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-9823
- Mfr. Part No.:
- DK0A4XSIBLK140
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Waist Size | 40in | |
| Colour | Black | |
| Gender | Men | |
| Elasticated Waist | No | |
| Material | 35% Cotton, 65% Polyester | |
| Series | Redhawk Pro | |
| Fitting | Regular | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Waist Size 40in | ||
Colour Black | ||
Gender Men | ||
Elasticated Waist No | ||
Material 35% Cotton, 65% Polyester | ||
Series Redhawk Pro | ||
Fitting Regular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides a red hawk pro shorts which is specially designed for working purposes with different pockets as ruler pocket, cargo pocket, holster pocket with a button and zip fastening.
Back pockets
Triple stitched detailing
Size is 40 in
Color is black
Triple stitched detailing
Size is 40 in
Color is black
Related links
- Dickies Redhawk Pro Grey 35% Cotton 40in
- Dickies Redhawk Pro Black 35% Cotton 30 in
- Dickies Redhawk Pro Black 35% Cotton 34 in
- Dickies Redhawk Pro Black 35% Cotton 38 in
- Dickies Redhawk Pro Black 35% Cotton 32in
- Dickies Redhawk Pro Grey 35% Cotton 32 in
- Dickies Redhawk Pro Grey 35% Cotton 34 in
- Dickies Redhawk Pro Black 65% Polyester 36 in
