Dickies Redhawk Pro Black 35% Cotton, 65% Polyester Work Shorts, 38 in
- RS Stock No.:
- 254-9822
- Mfr. Part No.:
- DK0A4XSIBLK138
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-9822
- Mfr. Part No.:
- DK0A4XSIBLK138
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Waist Size | 38 in | |
| Product Type | Work Shorts | |
| Size | 38 in | |
| Colour | Black | |
| Gender | Men | |
| Elasticated Waist | No | |
| Material | 35% Cotton, 65% Polyester | |
| Series | Redhawk Pro | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Waist Size 38 in | ||
Product Type Work Shorts | ||
Size 38 in | ||
Colour Black | ||
Gender Men | ||
Elasticated Waist No | ||
Material 35% Cotton, 65% Polyester | ||
Series Redhawk Pro | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides a red hawk pro shorts which is specially designed for working purposes with different pockets as ruler pocket, cargo pocket, holster pocket with a button and zip fastening.
Back pockets
Triple stitched detailing
Size is 38 in
Color is black
Related links
- Dickies Redhawk Pro Black 35% Cotton 30 in
- Dickies Redhawk Pro Black 35% Cotton 34 in
- Dickies Redhawk Pro Black 35% Cotton 32in
- Dickies Redhawk Pro Black 35% Cotton 40in
- Dickies Redhawk Pro Black 65% Polyester 36 in
- Dickies Redhawk Pro Grey 65% Polyester 38 in
- Dickies Redhawk Pro Grey 35% Cotton 40in
- Dickies Redhawk Pro Grey 35% Cotton 32 in
