Dickies Redhawk Pro Grey 65% Polyester, 35% Cotton Work Shorts, 38 in

Subtotal (1 unit)*

$83.62

(exc. GST)

$91.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$83.62

*price indicative

RS Stock No.:
254-9828
Mfr. Part No.:
DK0A4XSIGYX1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Waist Size

38 in

Product Type

Work Shorts

Size

38 in

Colour

Grey

Gender

Men

Elasticated Waist

No

Material

65% Polyester, 35% Cotton

Series

Redhawk Pro

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides a red hawk pro shorts which is specially designed for working purposes with different pockets as ruler pocket, cargo pocket, holster pocket with a button and zip fastening.

Back pockets

Triple stitched detailing

Size is 38 in

Color is grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy