Ascot TDJH M8400L Navy 74% Cotton, 4% Elastane, 22% Polyester Sweatshirt & Fleeces 18

Subtotal (1 unit)*

$186.96

(exc. GST)

$205.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.96

*price indicative

RS Stock No.:
286-3941
Mfr. Part No.:
TDJH-M8400L-NAVY-18
Brand:
Ascot
Find similar products by selecting one or more attributes.
Select all

Brand

Ascot

Product Type

Sweatshirt & Fleeces

Size

18

Gender

Women

Colour

Navy

Material

74% Cotton, 4% Elastane, 22% Polyester

Sleeve Type

Long

Series

TDJH M8400L

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy