Yageo RC 82 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0782RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save -

View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.50

(exc. GST)

$2.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.025$2.50-
1000 - 1900$0.025$2.50-
2000 +$0.025$2.50-

*price indicative

Packaging Options:
RS Stock No.:
242-7056
Distrelec Article No.:
304-41-304
Mfr. Part No.:
RC0805FR-0782RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

82Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

125mW

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Width

1.25mm

Height

500μm

Standards/Approvals

EN, IEC, RoHS

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)


Suitable for Pick and Place Machinery

Sold in reel of 5000

Each (In a Pack of 5000)
$0.007
Each (On a Reel of 5000)
$0.007
  • RS Stock No. 2427056P
  • Mfr. Part No. RC0805FR-0782RL
Each (Supplied on a Reel)
$0.025
Each (On a Reel of 5000)
$0.007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy