Ascot TDJH M8400L Navy 74% Cotton, 4% Elastane, 22% Polyester Sweatshirt & Fleeces 8
- RS Stock No.:
- 286-3936
- Mfr. Part No.:
- TDJH-M8400L-NAVY-8
- Brand:
- Ascot
Subtotal (1 unit)*
$186.96
(exc. GST)
$205.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.96 |
*price indicative
- RS Stock No.:
- 286-3936
- Mfr. Part No.:
- TDJH-M8400L-NAVY-8
- Brand:
- Ascot
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ascot | |
| Product Type | Sweatshirt & Fleeces | |
| Size | 8 | |
| Gender | Women | |
| Colour | Navy | |
| Material | 74% Cotton, 4% Elastane, 22% Polyester | |
| Sleeve Type | Long | |
| Series | TDJH M8400L | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ascot | ||
Product Type Sweatshirt & Fleeces | ||
Size 8 | ||
Gender Women | ||
Colour Navy | ||
Material 74% Cotton, 4% Elastane, 22% Polyester | ||
Sleeve Type Long | ||
Series TDJH M8400L | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ascot TDJH M8400L Navy 74% Cotton 22% Polyester Sweatshirt & Fleeces 18
- Ascot TDJH M8400L Navy 74% Cotton 4% Elastane Sweatshirt & Fleeces 6
- Ascot TDJH M8400L Navy 4% Elastane 74% Cotton Sweatshirt & Fleeces 12
- Ascot TDJH M8400L Navy 4% Elastane 74% Cotton Sweatshirt & Fleeces 22
- Ascot TDJH M8400L Navy 4% Elastane 74% Cotton Sweatshirt & Fleeces 16
- Ascot TDJH M8400L Navy 74% Cotton 4% Elastane Sweatshirt & Fleeces 10
- Ascot TDJH M8400L Navy 74% Cotton 4% Elastane Sweatshirt & Fleeces 26
- Ascot TDJH M8400L Navy 4% Elastane 22% Polyester Sweatshirt & Fleeces 20
