SMC Pneumatic Guided Cylinder - 20mm Bore, 5mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 838-8948
- Mfr. Part No.:
- CQ2B20-5D
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$65.06
(exc. GST)
$71.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $65.06 |
- RS Stock No.:
- 838-8948
- Mfr. Part No.:
- CQ2B20-5D
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 20mm |
Manufacturer Series | CQ2 |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Dimensions | 24.5 x 36 x 36mm |
Weight | 63g |
Maximum Operating Temperature | +70°C |
Length | 24.5mm |
Width | 36mm |
Minimum Operating Temperature | -10°C |
Height | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Related links
- SMC Double Acting Cylinder - 20mm Bore, 5mm Stroke, CQ2 Series,...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 5mm Stroke, CQ2...
- SMC Pneumatic Cylinder - 20mm Bore, 5mm Stroke, CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore, 5mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - Cylinder Series CQ2, 16mm Bore,...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 15mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, CQ2...