Biz Collection TDJH LB8200 Navy Polyester, Cotton Work Shirt 18

Subtotal (1 unit)*

$180.39

(exc. GST)

$198.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.39

*price indicative

RS Stock No.:
286-2511
Mfr. Part No.:
TDJH-LB8200-NAVY-18
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Product Type

Work Shirt

Size

18

Gender

Women

Colour

Navy

Material

Polyester, Cotton

Sleeve Type

3/4

Series

TDJH LB8200

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy