Ascot TDJH M8400L Navy 74% Cotton, 22% Polyester, 4% Elastane Sweatshirt & Fleeces 10
- RS Stock No.:
- 286-3937
- Mfr. Part No.:
- TDJH-M8400L-NAVY-10
- Brand:
- Ascot
Subtotal (1 unit)*
$267.08
(exc. GST)
$293.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.08 |
*price indicative
- RS Stock No.:
- 286-3937
- Mfr. Part No.:
- TDJH-M8400L-NAVY-10
- Brand:
- Ascot
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ascot | |
| Size | 10 | |
| Product Type | Sweatshirt & Fleeces | |
| Gender | Women | |
| Colour | Navy | |
| Material | 74% Cotton, 22% Polyester, 4% Elastane | |
| Sleeve Type | Long | |
| Series | TDJH M8400L | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ascot | ||
Size 10 | ||
Product Type Sweatshirt & Fleeces | ||
Gender Women | ||
Colour Navy | ||
Material 74% Cotton, 22% Polyester, 4% Elastane | ||
Sleeve Type Long | ||
Series TDJH M8400L | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ascot TDJH M8400L Navy 74% Cotton 4% Elastane Sweatshirt & Fleeces 26
- Ascot TDJH M8400L Navy 74% Cotton 4% Elastane Sweatshirt & Fleeces 6
- Ascot TDJH M8400L Navy 74% Cotton 22% Polyester Sweatshirt & Fleeces 18
- Ascot TDJH M8400L Navy 74% Cotton 22% Polyester Sweatshirt & Fleeces 8
- Ascot TDJH M8400L Navy 4% Elastane 22% Polyester Sweatshirt & Fleeces 14
- Ascot TDJH M8400L Navy 4% Elastane 22% Polyester Sweatshirt & Fleeces 20
- Ascot TDJH M8400L Navy 4% Elastane 22% Polyester Sweatshirt & Fleeces 24
- Ascot TDJH M8400L Navy 4% Elastane 74% Cotton Sweatshirt & Fleeces 22
