RS PRO Transparent Silicone Rubber Sheet, 250 mm x 250mm x 300 μm, 6MPa, 200 °C

Subtotal (1 unit)*

$129.43

(exc. GST)

$142.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.43

*price indicative

RS Stock No.:
205-469
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

Transparent

Length

250mm

Density

1.2g/cm³

Width

250mm

Adhesive Backing

No

Thickness

300μm

Maximum Operating Temperature

200°C

Standards/Approvals

REACH and RoHS

Elongation

450%

Tensile Strength

6MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Silicone, Clear, 250 mm x 250 mm


This RS PRO Rubber Sheet is crafted from high-quality silicone, offering excellent durability and flexibility. Ideal for applications requiring a clear, protective layer, it provides reliable performance in various industrial settings. Its chemical resistance and thermal stability make it a versatile choice for demanding environments.

Features and Benefits


Produced using addition-cured silicone: Ensures high purity and performance under cleanroom conditions

Zero discolouration: Suitable for near-invisible protection on electrical equipment and keypads

Gas and water vapor permeable: Allows for breathability while maintaining protection

REACH and RoHS compliant: Meets essential safety and environmental standards

High temperature resistant and low temperature flexibility: Performs reliably from -45 °C to 200 °C

Highly elastic: Offers low modulus, high specific resistivity, and high dielectric strength

Chemically inert and resistant to oxygen, ozone, and UV radiation: Ensures longevity and stability in harsh conditions

Solvent Free: Safe for sensitive applications

Applications


Food Packaging

Generator Technology

Sensor Technology

Textile

Additional Information


Tensile Strength: 6 MPa

Elongation: 450%

Material: Silicone

Colour: Clear

Density: 1.2 g/cm³

Thickness: 0.3 mm

Adhesive Backing: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy