RS PRO Transparent Silicone Rubber Sheet, 250 mm x 250mm x 20 μm, 6MPa, 200 °C
- RS Stock No.:
- 205-464
- Brand:
- RS PRO
Subtotal (1 unit)*
$129.43
(exc. GST)
$142.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.43 |
*price indicative
- RS Stock No.:
- 205-464
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Transparent | |
| Length | 250mm | |
| Density | 1.2g/cm³ | |
| Width | 250mm | |
| Adhesive Backing | No | |
| Thickness | 20μm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH and RoHS | |
| Tensile Strength | 6MPa | |
| Elongation | 450% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Transparent | ||
Length 250mm | ||
Density 1.2g/cm³ | ||
Width 250mm | ||
Adhesive Backing No | ||
Thickness 20μm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH and RoHS | ||
Tensile Strength 6MPa | ||
Elongation 450% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Clear, 250 mm x 250 mm
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering exceptional durability and flexibility. Designed for a range of industrial applications, it provides reliable protection and insulation, making it ideal for use in environments requiring high temperature resistance and chemical inertness.
Features and Benefits
Produced using addition-cured silicone: Ensures high purity and performance, suitable for sensitive applications
Zero discolouration: Ideal for near-invisible protection on electrical equipment and keypads
Gas and water vapor permeable: Allows for breathability while maintaining protection
REACH and RoHS compliant: Meets stringent safety and environmental standards
High temperature resistant and low temperature flexibility: Performs well in extreme conditions from -45 °C to 200 °C
Highly elastic with low modulus: Offers excellent flexibility and adaptability
Chemically inert and resistant to oxygen, ozone, and UV radiation: Provides long-lasting durability in harsh environments
Solvent Free: Safe for use in sensitive applications
Applications
Food Packaging
Generator Technology
Sensor Technology
Textile
Additional Information
Tensile Strength: 6 MPa
Elongation: 450%
Material: Silicone
Colour: Clear
Density: 1.2 g/cm³
Adhesive Backing: No
Thickness: 0.02 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0205467
Each
$129.43
- RS Stock No. 0205470
Each
$129.43
- RS Stock No. 0205465
Each
$129.43
- RS Stock No. 0205469
Each
$129.43
Related links
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Translucent Silicone Rubber Sheet 11MPa, 200 °C
- UVOX Reinforced Carbon Shielding Sheet 250 mm x 250mm x 0.7 mm












