RS PRO Transparent Silicone Rubber Sheet, 250 mm x 250mm x 100 μm, 6MPa, 200 °C

Subtotal (1 unit)*

$129.43

(exc. GST)

$142.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.43

*price indicative

RS Stock No.:
205-466
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

Transparent

Density

1.2g/cm³

Length

250mm

Width

250mm

Adhesive Backing

No

Thickness

100μm

Maximum Operating Temperature

200°C

Standards/Approvals

REACH and RoHS

Elongation

450%

Tensile Strength

6MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Clear Silicone, 250 mm x 250 mm


This RS PRO rubber sheet is crafted from high-quality silicone, designed for applications requiring durability and flexibility. Ideal for environments where protection and insulation are critical, it offers excellent resistance to extreme temperatures and environmental factors.

Features and Benefits


Produced using addition-cured silicone: Ensures high purity and performance, suitable for sensitive applications

Zero discolouration: Ideal for near-invisible protection on electrical equipment and keypads

Gas and water vapor permeable: Allows for breathability while maintaining protection

REACH and RoHS compliant: Meets stringent safety and environmental standards

High temperature resistant and low temperature flexibility: Operates effectively from -45 °C to 200 °C

Highly elastic: Provides excellent flexibility and durability

Chemically inert and resistant to oxygen, ozone, and UV radiation: Ensures longevity and reliability in harsh conditions

Solvent Free: Safe for use in sensitive environments

Applications


Food Packaging

Generator Technology

Sensor Technology

Textile

Additional Information


Tensile Strength: 6 MPa

Elongation: 450%

Material: Silicone

Colour: Clear

Density: 1.2 g/cm³

Thickness: 0.1 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy